Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC7-681-701Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0283
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.860 |
| 100+ | $1.320 |
| 250+ | $1.300 |
| 500+ | $1.270 |
| 1000+ | $1.130 |
| 2500+ | $1.120 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC7-681-701Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AH0283
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)700mA
Saturation Current (Isat)1.4A
DC Resistance Max0.81ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
700mA
DC Resistance Max
0.81ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
