Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC9-151-112Copy
Newark Part No.66AH0315
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.160 |
| 25+ | $1.140 |
| 50+ | $1.120 |
| 100+ | $1.110 |
| 1000+ | $1.040 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC9-151-112Copy
Newark Part No.66AH0315
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)2.4A
DC Resistance Max0.26ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.4A
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
1.1A
DC Resistance Max
0.26ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
