Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC9-222-271Copy
Newark Part No.66AH0320
Product RangeSBC Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.720 |
| 25+ | $1.670 |
| 50+ | $1.630 |
| 100+ | $1.350 |
| 500+ | $1.230 |
| 1000+ | $1.030 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC9-222-271Copy
Newark Part No.66AH0320
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)270mA
Saturation Current (Isat)600mA
DC Resistance Max3.78ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
600mA
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
270mA
DC Resistance Max
3.78ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
