Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-11HY150HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7830RL
Cut Tape01AH7830
Product RangeSBCP Series
Your Part Number
236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 25+ | $3.890 |
| 100+ | $3.860 |
| 250+ | $3.830 |
| 500+ | $1.940 |
| 1000+ | $1.480 |
| 5000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY150HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7830RL
Cut Tape01AH7830
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.8A
Saturation Current (Isat)7.9A
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.9A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
2.8A
DC Resistance Max
0.05ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
