Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-11HY1R5HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7826RL
Cut Tape01AH7826
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 25+ | $2.290 |
| 100+ | $1.940 |
| 250+ | $1.760 |
| 500+ | $1.650 |
| 1000+ | $1.560 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY1R5HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7826RL
Cut Tape01AH7826
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)5A
Saturation Current (Isat)25.3A
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
25.3A
Inductance Tolerance
± 30%
Inductance
1.5µH
RMS Current (Irms)
5A
DC Resistance Max
0.02ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
