Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-11HY331HCopy
Newark Part No.01AH7837
Product RangeSBCP Series
Your Part Number
1,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.990 |
| 25+ | $1.780 |
| 50+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY331HCopy
Newark Part No.01AH7837
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)740mA
Saturation Current (Isat)1.6A
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
740mA
DC Resistance Max
0.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
