Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-11HY470HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7839RL
Cut Tape01AH7839
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 25+ | $1.820 |
| 100+ | $1.640 |
| 250+ | $1.610 |
| 500+ | $1.580 |
| 1000+ | $1.540 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY470HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7839RL
Cut Tape01AH7839
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)4.4A
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.4A
Inductance Tolerance
± 20%
Inductance
47µH
RMS Current (Irms)
2A
DC Resistance Max
0.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
