Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-14HY332BCopy
Newark Part No.01AH7859
Product RangeSBCP Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.750 |
| 25+ | $1.710 |
| 50+ | $1.660 |
| 100+ | $1.580 |
| 500+ | $1.410 |
| 1000+ | $1.350 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-14HY332BCopy
Newark Part No.01AH7859
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)330mA
Saturation Current (Isat)570mA
DC Resistance Max3.42ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
570mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
330mA
DC Resistance Max
3.42ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
