Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY221BCopy
Newark Part No.01AH7881
Product RangeSBCP Series
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.794 |
| 25+ | $0.738 |
| 50+ | $0.721 |
| 100+ | $0.703 |
| 500+ | $0.650 |
| 1000+ | $0.620 |
| 2500+ | $0.592 |
Price for:Each
Minimum: 10
Multiple: 10
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY221BCopy
Newark Part No.01AH7881
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)330mA
Saturation Current (Isat)330mA
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
330mA
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
330mA
DC Resistance Max
1.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
