Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY2R7BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7879
Product RangeSBCP Series
Your Part Number
514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.430 |
| 20+ | $1.390 |
| 30+ | $1.350 |
| 50+ | $1.340 |
| 100+ | $1.330 |
| 250+ | $1.130 |
| 500+ | $0.924 |
| 1000+ | $0.719 |
Price for:Each
Minimum: 10
Multiple: 10
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY2R7BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7879
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance2.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.45A
Saturation Current (Isat)2.92A
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.92A
Inductance Tolerance
± 20%
Inductance
2.7µH
RMS Current (Irms)
2.45A
DC Resistance Max
0.032ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
