Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-80HY2R2HCopy
Newark Part No.01AH7911
Product RangeSBCP Series
Your Part Number
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.830 |
| 25+ | $1.640 |
| 50+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY2R2HCopy
Newark Part No.01AH7911
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)11.7A
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11.7A
Inductance Tolerance
± 30%
Inductance
2.2µH
RMS Current (Irms)
4A
DC Resistance Max
0.03ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
