Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-80HY3R3HCopy
Newark Part No.01AH7914
Product RangeSBCP Series
Your Part Number
487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.480 |
| 25+ | $3.050 |
| 50+ | $3.040 |
| 100+ | $3.020 |
| 250+ | $2.880 |
| 500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY3R3HCopy
Newark Part No.01AH7914
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.6A
Saturation Current (Isat)9.2A
DC Resistance Max0.04ohm
Inductance Tolerance± 30%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
9.2A
Inductance Tolerance
± 30%
Inductance
3.3µH
RMS Current (Irms)
3.6A
DC Resistance Max
0.04ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
