Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBT-0208Copy
Newark Part No.34AH2690
Product RangeSBT Series
Your Part Number
444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.786 |
| 25+ | $0.701 |
| 50+ | $0.684 |
| 100+ | $0.667 |
| 500+ | $0.618 |
| 1000+ | $0.558 |
Price for:Each
Minimum: 10
Multiple: 10
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0208Copy
Newark Part No.34AH2690
Product RangeSBT Series
Technical Datasheet
Inductance8µH
DC Current Rating500mA
DC Resistance Max0.02ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8µH
DC Resistance Max
0.02ohm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
SBT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
