Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBT-0208TCopy
Newark Part No.69AH2129
Product RangeSBT Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $14.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0208TCopy
Newark Part No.69AH2129
Product RangeSBT Series
Technical Datasheet
Inductance8µH
DC Current Rating500mA
DC Resistance Max0.02ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8µH
DC Resistance Max
0.02ohm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
SBT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
