Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-01-50GCopy
Newark Part No.19X1868
Product RangeSC-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.390 |
| 25+ | $3.200 |
| 50+ | $3.010 |
| 100+ | $2.920 |
| 500+ | $2.770 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-01-50GCopy
Newark Part No.19X1868
Product RangeSC-G Series
Technical Datasheet
Inductance5mH
DC Current Rating1A
DC Resistance Max0.15ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5mH
DC Resistance Max
0.15ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
SC-G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
