Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-01-80GCopy
Newark Part No.19X1869
Product RangeSC-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.770 |
| 25+ | $3.730 |
| 50+ | $3.680 |
| 100+ | $3.580 |
| 500+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-01-80GCopy
Newark Part No.19X1869
Product RangeSC-G Series
Technical Datasheet
Inductance8mH
DC Current Rating1A
DC Resistance Max0.3ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8mH
DC Resistance Max
0.3ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
SC-G Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
