Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $6.320 |
| 25+ | $5.910 |
| 50+ | $5.640 |
| 100+ | $5.380 |
| 250+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
20.3mH
DC Resistance Max
0.15ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
