Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-05-700JHCopy
Newark Part No.66AH0400
Product RangeSC-JH Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 10+ | $10.840 |
| 25+ | $10.710 |
| 50+ | $10.560 |
| 100+ | $10.000 |
| 500+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-05-700JHCopy
Newark Part No.66AH0400
Product RangeSC-JH Series
Technical Datasheet
Inductance7mH
DC Current Rating5A
DC Resistance Max0.055ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-JH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7mH
DC Resistance Max
0.055ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SC-JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
