Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-06-35JCopy
Newark Part No.66AH0412
Product RangeSC-J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.230 |
| 25+ | $4.070 |
| 50+ | $3.910 |
| 100+ | $3.720 |
| 500+ | $3.360 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-06-35JCopy
Newark Part No.66AH0412
Product RangeSC-J Series
Technical Datasheet
Inductance3.5mH
DC Current Rating6A
DC Resistance Max0.05ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC-J Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.5mH
DC Resistance Max
0.05ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SC-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
