Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF27-15-700HCopy
Newark Part No.66AH0535
Product RangeSCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.460 |
| 5+ | $37.500 |
| 10+ | $34.540 |
| 25+ | $32.850 |
Price for:Each
Minimum: 1
Multiple: 1
$40.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF27-15-700HCopy
Newark Part No.66AH0535
Product RangeSCF Series
Technical Datasheet
Inductance7mH
DC Current Rating15A
DC Resistance Max8500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7mH
DC Resistance Max
8500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
