Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMP253FA4220MB31TV24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN9443
Product RangeSMP253 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253FA4220MB31TV24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN9443
Product RangeSMP253 Series
Technical Datasheet
Capacitor Case / PackageSMD
Capacitance2200pF
Suppression ClassY2
Capacitor MountingSurface Mount
Voltage Rating Y310VAC
dv/dt Rating2kV/µs
Humidity Rating-
Lead Spacing-
Operating Temperature Min-40°C
Product RangeSMP253 Series
Technical Specifications
Capacitor Case / Package
SMD
Suppression Class
Y2
Voltage Rating Y
310VAC
Humidity Rating
-
Operating Temperature Min
-40°C
Capacitance
2200pF
Capacitor Mounting
Surface Mount
dv/dt Rating
2kV/µs
Lead Spacing
-
Product Range
SMP253 Series
Technical Docs (2)
Alternatives for SMP253FA4220MB31TV24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
