Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNT-S20TFCopy
Newark Part No.69AH2506
Product RangeSNT Series
Your Part Number
837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $70.600 |
| 10+ | $64.000 |
| 25+ | $56.400 |
| 50+ | $54.000 |
| 100+ | $51.800 |
| 250+ | $51.000 |
| 500+ | $49.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$70.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNT-S20TFCopy
Newark Part No.69AH2506
Product RangeSNT Series
Technical Datasheet
Inductance6µH
DC Current Rating1.5A
DC Resistance Max0.035ohm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSNT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6µH
DC Resistance Max
0.035ohm
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.5A
Operating Temperature Min
-20°C
Product Range
SNT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
