Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350E106K016ATCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel10AN1851RL
Cut Tape10AN1851
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 25+ | $3.920 |
| 100+ | $3.690 |
| 250+ | $3.380 |
| 500+ | $3.060 |
| 1000+ | $2.660 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350E106K016ATCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel10AN1851RL
Cut Tape10AN1851
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing2.54mm
ESR3.2ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length-
Product Height8.9mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
3.2ohm
Ripple Current
-
Product Diameter
-
Product Height
8.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for T350E106K016AT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
