Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT354K226K035ATCopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.
EACH 10AN1857
EACH 10AN1857RL
Product RangeUltraDip II T35X Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 50+ | $14.790 |
| 100+ | $13.560 |
| 250+ | $12.590 |
| 500+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT354K226K035ATCopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.
EACH 10AN1857
EACH 10AN1857RL
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing6.35mm
ESR1.3ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter8.9mm
Product Length-
Product Height15.5mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
1.3ohm
Ripple Current
-
Product Diameter
8.9mm
Product Height
15.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
