Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520D108M2R5ATE015 Tantalum Polymer Capacitor, 1000 µF, ± 20%, 2.5 V, D, 0.015 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520D108M2R5ATE015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel77AK6294RL
Cut Tape77AK6294
Product RangeT520 KO-CAP Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $2.790 |
| 100+ | $2.660 |
| 250+ | $2.510 |
| 500+ | $2.370 |
| 1000+ | $2.250 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520D108M2R5ATE015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel77AK6294RL
Cut Tape77AK6294
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
2.5V
ESR
0.015ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.9A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520D108M2R5ATE015
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
