Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520X687M006ATE025 Tantalum Polymer Capacitor, 680 µF, ± 20%, 6.3 V, X, 0.025 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/59AM3622-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520X687M006ATE025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM3622RL
Cut Tape59AM3622
Product RangeT520 KO-CAP Series
Your Part Number
794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.430 | $8.43 |
| Total Price | $8.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 25+ | $6.370 |
| 50+ | $5.550 |
| 100+ | $5.300 |
| 250+ | $5.290 |
| 500+ | $5.280 |
| 5000+ | $5.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520X687M006ATE025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM3622RL
Cut Tape59AM3622
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeX
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current3.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
