Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T525D687M003ATE025 Tantalum Polymer Capacitor, 680 µF, ± 20%, 3 V, D, 0.025 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AM0766-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT525D687M003ATE025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM0766RL
Cut Tape47AM0766
Product RangeT525 KO-CAP Series
Your Part Number
660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 25+ | $2.840 |
| 100+ | $2.290 |
| 250+ | $2.170 |
| 500+ | $2.060 |
| 1000+ | $2.020 |
| 5000+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT525D687M003ATE025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM0766RL
Cut Tape47AM0766
Product RangeT525 KO-CAP Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)3V
Manufacturer Size CodeD
ESR0.025ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT525 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
3V
ESR
0.025ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T525 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
