Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530Y687M004ATE005 Tantalum Polymer Capacitor, KO-CAP®, 680 µF, ± 20%, 4 V, Y, 0.005 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/71M0662-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530Y687M004ATE005Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel94W4913
Cut Tape94W4913
Product RangeT530 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $6.010 | $3,005.00 |
| Total Price | $3,005.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $6.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530Y687M004ATE005Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel94W4913
Cut Tape94W4913
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance680µF
Voltage(DC)4V
Capacitance Tolerance± 20%
Manufacturer Size CodeY
ESR0.005ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current7.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
± 20%
ESR
0.005ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
MSL
MSL 3 - 168 hours
Voltage(DC)
4V
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.3A
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for T530Y687M004ATE005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
