Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTPI111065L210NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC2172
Product RangeTPI Series
Also Known AsUPIY111065L21N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.500 |
| 1000+ | $2.240 |
| 1500+ | $2.190 |
| 2500+ | $2.140 |
| 5000+ | $2.100 |
| 12500+ | $2.060 |
| 25000+ | $2.020 |
| 50000+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI111065L210NCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC2172
Product RangeTPI Series
Also Known AsUPIY111065L21N
Technical Datasheet
Inductance210nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Power Inductor Case11.6mm x 10mm x 6.5mm
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length11.6mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
- One turn coil ferrite
- Operating temperature up to +125°C
- High switching frequency
- Low core loss
- High current
- Low self-heating
- Low self-heating
Technical Specifications
Inductance
210nH
Inductor Construction
Shielded
Power Inductor Case
11.6mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
50A
Saturation Current (Isat)
54A
Product Range
TPI Series
DC Resistance Max
290µohm
Product Length
11.6mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
