Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTRS5-90BLRUCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.44AC7732
Product RangeTRS Series
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 5+ | $13.240 |
| 10+ | $11.630 |
| 25+ | $10.960 |
| 50+ | $10.450 |
| 100+ | $10.030 |
| 250+ | $9.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS5-90BLRUCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.44AC7732
Product RangeTRS Series
Technical Datasheet
Switching Temperature90°C
Switching Temperature Tolerance± 2.5°C
Thermal Reed Switch Contact TypeBreak
Mounting StyleAxial
Sensor MountingAxial
Thermal Reed Switch TerminalsCables
Product RangeTRS Series
Contact Resistance Max150mohm
Maximum Opening / Closing Power50W AC
Maximum Opening / Closing Voltage140 VAC
Minimum Opening / Closing Current1mA
Maximum Opening / Closing Current500mA
Maximum Differential Temperature10°C
ApprovalsCSA, UL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
90°C
Thermal Reed Switch Contact Type
Break
Sensor Mounting
Axial
Product Range
TRS Series
Maximum Opening / Closing Power
50W AC
Minimum Opening / Closing Current
1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Tolerance
± 2.5°C
Mounting Style
Axial
Thermal Reed Switch Terminals
Cables
Contact Resistance Max
150mohm
Maximum Opening / Closing Voltage
140 VAC
Maximum Opening / Closing Current
500mA
Approvals
CSA, UL
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
