Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoVCR07L102MGACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.90AJ6845
Product RangeVCR Indust HVHT200C Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.770 |
| 5+ | $210.840 |
| 10+ | $204.920 |
| 25+ | $191.300 |
| 50+ | $177.670 |
| 100+ | $174.120 |
Price for:Each
Minimum: 1
Multiple: 1
$216.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVCR07L102MGACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.90AJ6845
Product RangeVCR Indust HVHT200C Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeVCR Indust HVHT200C Series
Product Diameter-
Product Length7.62mm
Product Width3.81mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
VCR Indust HVHT200C Series
Product Length
7.62mm
Product Height
7.62mm
Operating Temperature Max
200°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
