Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoVRR40L204MGSCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.90AJ6851
Product RangeVRR Indust HVHT200C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.740 |
| 5+ | $114.640 |
| 10+ | $104.950 |
| 25+ | $101.640 |
| 50+ | $100.400 |
| 100+ | $98.360 |
Price for:Each
Minimum: 1
Multiple: 1
$118.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVRR40L204MGSCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.90AJ6851
Product RangeVRR Indust HVHT200C Series
Technical Datasheet
Capacitance0.2µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing7.62mm
Capacitor Case / PackageRadial Leaded
Product RangeVRR Indust HVHT200C Series
Product Diameter-
Product Length10.16mm
Product Width6.98mm
Product Height8.89mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
6.98mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
7.62mm
Product Range
VRR Indust HVHT200C Series
Product Length
10.16mm
Product Height
8.89mm
Operating Temperature Max
200°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
