Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z1210C601BPWZT Ferrite Bead, 1210 [3225 Metric], 600 ohm, 3 A, Z-PWZ Series, 42 mohm, ± 30%](https://mexico.newark.com/productimages/standard/en_US/82AH0930-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ1210C601BPWZTCopy
Newark Part No.
Re-Reel79M5093RL
Cut Tape79M5093
Product RangeZ-PWZ Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1210C601BPWZTCopy
Newark Part No.
Re-Reel79M5093RL
Cut Tape79M5093
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance600ohm
DC Current Rating3A
Product RangeZ-PWZ Series
DC Resistance Max42mohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for Z1210C601BPWZT
1 Product Found
Product Overview
KEMET Z-PWZ Power Line High Impedance Ferrite Chip Beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
3A
DC Resistance Max
42mohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
