
| Quantity | Price |
|---|---|
| 1+ | $1,948.850 |
Product Information
Product Overview
DSOX1202G/DSOX1202A-100 is an InfiniiVision 1000 X-series 2 channel with a function generator oscilloscope. It is engineered to give users quality, industry-proven technology at unbelievably low prices. Now it’s easy to get professional measurements and accessible expertise at the user's fingertips. It has confidence in user measurements with Keysight-custom technology that leverages more than 60 years of oscilloscope expertise. Safety standards are ANSI/UL Std. No. 61010-1:2012; CAN/CSA-C22.2 No. 61010-1-12, ANSI/UL Std. No. 61010-2-030:2012; CAN/CSA-C22.2 No. 61010-2-030-12.
- 100MHz bandwidth range, 2 analog channels
- Frequency response analysis (bode gain and phase plots), included in models with WaveGen
- Test quickly and easily with a simple, intuitive user-interface and built-in help, training signal
- External trigger: front panel input, 2GSa/s (one, two-channel operation) max sample rate per channel
- 2M points (one- or two-channel operation) max memory depth per channel
- 200,000 waveforms per second waveform update rate
- Standard - I²C, SPI, UART/RS-232, CAN, LIN serial protocol analysis
- 14 amplitude, 14 timing, and 4 pulse count measurements automatic measurement
- 7inch TFT LCD WVGA display, USB 2.0 (host and device), LAN connectivity
- Dimension (W x H x D) is 12.4inch x 6.5inch x 5.1inch
Contents
Oscilloscope, Two N2140A standard passive probes, Calibration of certificate, Built-in help language support for (English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, polish, and thai), Interface language support GUI (English, English, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, polish, czech, thai, and Turkish), Localized power cord.
Technical Specifications
InfiniiVision 1000 X-Series
100MHz
2 Mpts
WVGA TFT Color
3 Years
No SVHC (17-Jan-2023)
2 Analog, 1 Ext Trigger
2GSPS
3.5ns
OSC w/100MHz BW Upgrade, N2140A Probes, Interface Language Support GUI, Power Cord, Cal Certificate
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
