Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1731CCopy
Newark Part No.47T6069
Product RangeU1730C Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $546.840 |
Price for:Each
Minimum: 1
Multiple: 1
$546.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1731CCopy
Newark Part No.47T6069
Product RangeU1730C Series
Technical Datasheet
LCR TypeHand Held
Test Frequency Max1kHz
Inductance Measure Max2kH
Capacitance Measure Max200pF
Resistance Measure Max0.2Gohm
Product RangeU1730C Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1731C is a 100Hz/120Hz/1KHz handheld LCR meter. With the U1731C, you can perform quick, basic LCR measurements at your convenience. Now you can measure at frequencies as high as 1 KHz. With the one-touch automatic identification function button displays component type and more detailed component analysis such as Z, ESR, and DCR, you can get measurements done faster.
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 3 selectable test frequencies (100Hz, 120Hz and 1KHz)
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with ESR, Z, D, Q, Ө functions
- IR-to-USB connectivity for data logging to PC
- Battery life of 16 hours/AC-powered
- Operating temperature range from -10 to 55°C
- Low battery indicator
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
0.2Gohm
SVHC
No SVHC (17-Jan-2023)
Test Frequency Max
1kHz
Capacitance Measure Max
200pF
Product Range
U1730C Series
Alternatives for U1731C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
