Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2000H
Newark Part No.09P8815
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,654.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9,654.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2000H
Newark Part No.09P8815
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-50dBm to +30dBm
Measurement Speed250 readings / second
RF Connector TypeN Type Plug
Product Range-
SVHCLead
Product Overview
The U2000H USB Power Sensor measures average power over the frequency range 10 MHz to 18 GHz and power range -50 dBm to +30 dBm.
- Frequency range of 10 MHz to 18 GHz
- Wide dynamic range (-50dBm to +30 dBm)
- Internal zeroing while connected to the DUT
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC without the need of power meter
- Compatible with other Keysight instruments
- Internal triggering and trace display capability
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
250 readings / second
Product Range
-
Power Measuring Range
-50dBm to +30dBm
RF Connector Type
N Type Plug
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate