Print Page
Image is for illustrative purposes only. Please refer to product description.

1,942 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 25+ | $0.308 |
| 50+ | $0.287 |
| 100+ | $0.265 |
| 500+ | $0.231 |
| 1000+ | $0.230 |
| 5000+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5122Copy
Newark Part No.95M2487
Technical Datasheet
Product Range-
Connector ColourBlue
Connector MountingThrough Hole Mount
Mounting Hole Dia1.6mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5122 from Keystone is a compact PCB mount test point with blue colour plastic base. This loop type PCB mountable terminal is an economical choice for test terminations. It permits non-slip, safe circuit testing using J hooks, EZ hooks, grabbers, alligator clips, tips or probes and suitable for high density packaging on 0.062inch (1.57mm), 0.093inch (2.36mm) PC boards.
- Through hole mounting
- Colour keyed for visibility and quick identification
- Phosphor bronze with silver plated terminal
- High temperature nylon 46, UL94 V-0 rated base ideal for reflow soldering
- Mounting hole diameter is 1.6mm
- Mounting centres is 0.125inch x 0.125inch (3.18mm x 3.18mm)
- Ideal for reliable production testing and field service troubleshooting
- Snap-fit mounting provides positive retention for wave soldering
- Practical replacement for wire wrap posts and turrets
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
Blue
Mounting Hole Dia
1.6mm
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Alternatives for 5122
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
