Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.292 |
| 1000+ | $0.282 |
| 5000+ | $0.276 |
Price for:Each
Minimum: 500
Multiple: 10
$146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 616 is a L-type Threaded Mounting Bracket made of brass with tin-plate finish.
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Imperial
4-40
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
