Print Page
820 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.300 |
| 5+ | $94.300 |
| 10+ | $93.000 |
| 25+ | $90.850 |
| 50+ | $86.570 |
| 100+ | $78.700 |
| 250+ | $71.780 |
Price for:Each
Minimum: 1
Multiple: 1
$103.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSWITCH
Manufacturer Part NoSM0/12VDC
Newark Part No.24M7525
Product RangeSM Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous3W
Coil TerminationWire Leaded
Product RangeSM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
3W
Product Range
SM Series
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SM0/12VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

