Print Page
Image is for illustrative purposes only. Please refer to product description.

6,707 In Stock
Need more?
507 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6200 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTF-1090Copy
Newark Part No.97K8981
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHousing
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RTF-1090 from Kingbright is a LED lamp housing for use with 10mm LEDs. This Housing is used to hold one LED.
- External diameter of 16mm
- External length of 18mm
- Holder colour is black
- Nylon (polyamide) holder material
- UL94V-0 rated housing
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Housing
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
