Print Page
Image is for illustrative purposes only. Please refer to product description.

13,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.476 |
| 120+ | $0.259 |
| 520+ | $0.205 |
| 1000+ | $0.178 |
| 2520+ | $0.155 |
| 10000+ | $0.142 |
| 25000+ | $0.140 |
Price for:Pack of 25
Minimum: 5
Multiple: 5
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTF-5020Copy
Newark Part No.24M7044
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHousing
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RTF5020 is a LED Lamp Housing with black nylon (Polyamide) holder. It is ideal for use with back panel illumination, circuit board indicators and LED indicators.
Applications
LED Lighting, Consumer Electronics
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Housing
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
