Print Page
35-314-131-R-901
Battery Disconnector Switch, Manual, Non-Removable, Red, T Handle, 1 Poles, 300 A, 32 VDC, Flange
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-314-131-R-901Copy
Newark Part No.94AK6153
Product Range35 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $169.720 | $78.590 |
| 50+ | $154.810 | $78.590 |
| 200+ | $141.740 | $78.590 |
| 500+ | $130.550 | $78.590 |
| 1000+ | $121.230 | $78.590 |
Price for:Each
Minimum: 1
Multiple: 1
$78.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-314-131-R-901Copy
Newark Part No.94AK6153
Product Range35 Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating300A
No. of Poles1Poles
Switch MountingFlange Mount
Operating Handle TypeT Handle
Termination Thread SizeM10
Switch KeyingNon-Removable
IP RatingIP67, IP6K9K
Operating Handle ColorRed
Product Range35 Series
SVHCLead
Product Overview
35-314-131-R-901 is a 300A battery disconnect switch.
- 32VDC operating voltage
- M10 termination thread size
- Single pole
- Red color T-handle operating handle type
- Long flange switch mounting option
- Operating temperature range from -40 to 85°C [ -40 to 185 °F ]
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
300A
Switch Mounting
Flange Mount
Termination Thread Size
M10
IP Rating
IP67, IP6K9K
Product Range
35 Series
Operating Voltage
32VDC
No. of Poles
1Poles
Operating Handle Type
T Handle
Switch Keying
Non-Removable
Operating Handle Color
Red
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability