Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5623Copy
Newark Part No.01AH8684
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC micro:bit Boards
Kit ContentsServo:Lite Board w/ Battery Holder Pre-Fitted, 5x M3x8 Counter Sunk Pozi Steel screw, Perspex spacer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Versatile and effective servo board for the micro:bit that is capable of driving two servos simultaneously, ideal for simple projects such as buggies.
- 5 Zip colour addressable LEDs & compatible with Adafruit NeoPixels blocks for coding purposes
- The P0 connection is routed to the LEDs, with P1 matched to Servo 1 and P2 matched to Servo 2
- Optional third Servo channel if LEDs are disabled
- Simple design layout, micro:bit is simply bolted to the front using the supplied spacer and screws
- Max current (all servos): 1A
- Typical servo output voltage (Vm) @ 1A: 3.3V
- Powered by 3x AAA batteries (not included)
- Dimension (HxWxD) is 54x52x16mm
Contents
Servo board, Screws, Spacers.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Servo:Lite Board w/ Battery Holder Pre-Fitted, 5x M3x8 Counter Sunk Pozi Steel screw, Perspex spacer
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
