Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No11049Copy
Newark Part No.84C8719
Also Known AsGTIN UPC EAN: 092644110498
Your Part Number
3,885 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.200 |
Price for:Each
Minimum: 1
Multiple: 1
$32.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11049Copy
Newark Part No.84C8719
Also Known AsGTIN UPC EAN: 092644110498
Technical Datasheet
Stripping Capacity AWG16AWG to 8AWG
Stripping Capacity Metric1mm² to 6mm²
For Use WithStranded Wires
Product Range-
SVHCTo Be Advised
Product Overview
The Wire Stripper/Cutter cuts, strips, loops, and gauges 8 - 16 AWG stranded wire. Metric sizes are 6.0 - 1.0 mm2. The bi-layer handle provides added structure, superior palm-fit and comfort. Easy-to-read wire gauge markings on both sides for stripping in either direction.
- Compact, lightweight wire-stripping and cutting tool
- Narrow nose fits into tight places
- Hardened steel with precision ground stripping holes
- Do not use for cutting steel wire or bolts
- Spring-loaded action for self-opening
- Black-oxide finish resists corrosion
- Color-coded handles: red indicates stranded wire, yellow indicates solid wire
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel wire or bolts.
Technical Specifications
Stripping Capacity AWG
16AWG to 8AWG
For Use With
Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
1mm² to 6mm²
Product Range
-
Technical Docs (3)
Alternatives for 11049
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
