Print Page
Image is for illustrative purposes only. Please refer to product description.

1,354 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.940 |
Price for:Each
Minimum: 1
Multiple: 1
$55.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63225Copy
Newark Part No.24AJ4578
Technical Datasheet
Overall Length230mm
Cutting Capacity Max-
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Product Overview
63225 is a high-leverage cable cutter. This high-leverage cable cutter cuts aluminum, copper and communications cable. Cable-gripping shear-type jaws and a high-leverage design translate to 30% less force needed to cut as compared to Klein's 63050 model. Through-hardened, not case-hardened, cutting surfaces increase the durability and life of this tool. Suitable is wire cutting.
- 4/0 aluminum, 2/0 soft copper, 100-pair 24AWG communications cable, rivet joint type
- 1.06inch jaw capacity, steel material, red handle color, plastic-dipped handle material
- 9.07inch overall length, 0.82inch overall height, 1.9inch overall width, 5.69inch handle length
- High-leverage design for exceptional cutting capability
- Precision, one-hand shearing action and cable-gripping shear-type jaws
- Perfect for working in confined spaces, made in USA, can be carried in most tool pouches
- Beveled jaw tips provide proper mating and shearing action, which protects leading jaw edges
- Through-hardened (not case-hardened) for longer-lasting cutting surfaces
- Hot-riveted joint ensures smooth action and no handle wobble, plastic dipped handles
- Forged, custom, US-made tool steel for maximum durability
Warnings
NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock.
Notes
Do not use to cut steel or ACSR, always wear approved eye protection.
Technical Specifications
Overall Length
230mm
For Use With
4/0 Aluminum, 2/0 Soft Copper, 100-Pair 24AWG Communications Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
