Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.430 |
Price for:Each
Minimum: 1
Multiple: 1
$57.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66030
Newark Part No.25AK8667
Technical Datasheet
Drive Size - Imperial0.5"
AF Size - Metric-
AF Size - Imperial-
Length3.1"
Product Range-
SVHCTo Be Advised
Product Overview
66030 is a 12-Point, 3/4 and 9/16inch 2-in-1 coated impact socket. Designed for use with an impact wrench, this socket is 20-Percent lighter than traditional impact sockets. The 12-Point design is easier to position and works with square fasteners. The bright blue, durable plastic coating protects against damage from scratching and abrasion and is easy to spot in a crowded bucket. Engineered for use with impact tools including Klein's 1/2-Inch Compact Impact Wrench (Cat. Nos. BAT20CW, BAT20CW1). Suitable for pole hardware installation and removal.
- Impact rated, slotted socket, bright blue plastic coating for easy identification
- 3.1'' overall length, 1.1'' overall height, 1.1'' overall width, 4140 steel material
- 1/2'' drive size, 3/4'' x 9/16'' socket size, ASME B107.2 standard
- Blue coating is easy to spot in a crowded tool bag
- Durable plastic coating protects against damage due to scratching and abrasion
- Featuring two of the most commonly used socket sizes in one tool
- Single-ended impact socket with hands-free adjustment between socket sizes
- High-torque, 12-Point design is easier to position and works with square fasteners
- Deep socket with a 1/2inch drive works great for pole hardware installation and removal
- Cross hole design to prevent unintentional separation of adapter and socket
Notes
Always wear approved eye protection.
Technical Specifications
Drive Size - Imperial
0.5"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Length
3.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate