
| Quantity | Price |
|---|---|
| 1+ | $349.970 |
Product Information
Product Overview
BC502S is a S-hook tool apron storage module. The bucket work center is an ecosystem that will revamp the way a Lineman works. It allows Lineman to customize their workspace, just like other professionals customize their office space. The Klein Tools' tool apron storage Module has multiple slots to accommodate a wide variety of Lineman tools. This will be ''the Lineman's office''. The S-Hook System easily attaches to aerial buckets with a standard 2-Inch or 3-Inch (5.1 or 7.6 cm) bucket lip. 2 integrated, rare earth magnetic plates are located on the front of the module to quickly hold metal hand tools and parts. Tool Apron Storage Module has 12 compartments to accommodate a wide variety of Lineman tools. Lineman can transform their workspace with the Bucket Work Center modules to become the Lineman's office, similar to how other professionals customize their office space. Suitable for utility.
- Ecosystem for lineman utility buckets type
- Connects to the bucket work center S-hook system
- Polyester material, gray/black/orange color, rare earth magnets magnetic
- 15.5'' overall length, 19.5'' overall height, 2.2'' overall width
- Polyester material, gray/black/orange color, rare earth magnets
- S-Hook modules are hung horizontally across the rim of an aerial bucket to maximize space
- Double stitched hammer loop and knife pouch helps keep tools secure when not in use
- Made with heavy-duty, UV resistant plastic to stand up to tough working conditions
- 2 S-Hooks are required to help secure the module to the aerial bucket
Notes
Inside bucket use only, max load 50lbs.
Technical Specifications
Aerial Utility Buckets
Bucket Work Center Series
Tool Apron Storage Module
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
