
| Quantity | Price |
|---|---|
| 1+ | $163.330 |
Product Information
Product Overview
BC509S is a S-hook socket storage module. The bucket work center is an ecosystem that will revamp the way a Lineman works. It allows lineman to customize their workspace, just like other professionals customize their office space. Klein Tools' socket storage module has six slots that fit commonly used impact socket sizes used in utility work. This will be ''the Lineman's office''. The S-Hook System easily attaches to aerial buckets with a standard 2inch or 3inch bucket lip. An assortment of modules are available to customize each workstation to fit the tools needed for the job. Suitable for utility. It holds 6 slots fit commonly used socket sizes or Klein's 2-in-1 impact socket set (Cat. No. 66010) that combines 12 sizes Into six sockets Including 1-1/8'' x 15/16'', 1'' x 13/16'', 7/8'' x 11/16'', 3/4 x 9/16'', 5/8'' x 7/16'', and 1/2 ''x 3/8'', socket set sold separately.
- Ecosystem for lineman utility buckets type
- Connects to the bucket work center S-hook system
- 3.5'' overall length, 15.2'' overall height, 2.2'' overall width
- Impact modified nylon material, gray/orange color
- 3/8'' to 1-1/8'' compartment sizes
- Bucket work center is an ecosystem that will revamp the way a Lineman works
- S-Hook modules are hung horizontally across the rim of an aerial bucket to maximize space
- Magnetic slots to keep sockets in place during transit
- Made with heavy-duty, UV resistant plastic to stand up to tough working conditions
- 1 S-hook is required to help secure the module to the aerial bucket
Notes
Inside bucket use only.
Technical Specifications
Aerial Utility Buckets
Bucket Work Center Series
Socket Storage Module
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
