Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.600 |
Price for:Each
Minimum: 1
Multiple: 1
$142.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET180
Newark Part No.25AK8446
Technical Datasheet
Pressure Measuring Range-
Resolution (in H2O)0.01
Accuracy1.5%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
ET180 is a digital differential manometer measures air and gas pressure for port 1, port 2 and measures the differential between the ports. Easily toggle between units: inH2O, bar, oz/in2, psi, mbar, kPa, inHg, mmHg, kg/cm2, ftH20 and cmH2O. Large, backlit LCD shows minimum, maximum and average values. Magnet on back for hands-free operation.
- Digital manometer measures air and gas pressure for ports P1, P2 and differential
- Range of +/- 60 in H2O and full scale accuracy of +/-1.5-percent
- Strong magnet on back for hands-free operation
- Calculates minimum, maximum and average values
- Large LCD is backlit for easy viewing in low light conditions
- Auto-power off feature conserves battery life
- Hold button locks current reading on the display
Contents
Digital differential manometer, 2m x 3mm inside diameter silicon tubing, 3 x AAA batteries, Pouch, Instruction manual.
Technical Specifications
Pressure Measuring Range
-
Accuracy
1.5%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.01
Response Time
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate