Print Page
Image is for illustrative purposes only. Please refer to product description.

394 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.050 |
Price for:Each
Minimum: 1
Multiple: 1
$71.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJ63050Copy
Newark Part No.83H2074
Technical Datasheet
Overall Length9.563"
Cutting Capacity Max-
For Use WithAluminium, Soft Copper & Communications Cable
Blade Edge-
Product Range-
SVHCTo Be Advised
Product Overview
Cut aluminum, copper and communications cable with the Klein Tools Journeyman High-Leverage Cable Cutter. Cable-gripping shear-type jaws and a high-leverage design provide exceptional cutting capability. Through-hardened, not case-hardened, cutting surfaces are longer-lasting.
- Cuts up to 4/0 aluminum AWG (no ACSR), 2/0 AWG soft copper and 100-pair 24 AWG communications cable
- High-leverage design for exceptional cutting capability
- Precision, one-hand shearing action
- Cable-gripping shear-type jaws
- Perfect for working in confined spaces
- Can be carried in most tools pouches
- State-of-the-art, dual material Journeyman™ handles provide a better grip without sacrificing tool strength or durability
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel or ACSR.
Technical Specifications
Overall Length
9.563"
For Use With
Aluminium, Soft Copper & Communications Cable
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for J63050
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
